Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
611-7201-064
Manufacturer Part #:

7201MDZQE

Manufacturer:

Description: Toggle Switches ON-ON DPDT SLDR
Silverlight Page 1,876, Mouser Enhanced Catalog
PDF Page 1,876, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Toggle Switches
RoHS: In Transition
Contact Form: DPDT
Switch Function: ON - NONE - ON
Current Rating: 5 A
Voltage Rating AC: 120 V
Voltage Rating DC: 28 V
Termination Style: Solder Lug
Mounting Style: Panel
Terminal Seal: Epoxy
Contact Plating: Silver
Illumination: Not Illuminated
Actuator: Lever
Bushing Size: 1/4-40
Packaging: Bulk
Series: 7000
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
175 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.17
  25: $6.41
  50: $6.01
  100: $5.71
  250: $5.11
  500: $4.81
  1,000: $4.21

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
712A
DC Power Connectors 2.5MM ROUND W/NUT
Switchcraft
1: $3.00
TAP106K016SCS
Tantalum Capacitors - Solid Leaded 16V 10uF 10%
AVX
1: $0.66
2N4401BU
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.19
NE555P
Timers & Support Products Precision
Texas Instruments
1: $0.17
ECQ-V1H104JL3
Film Capacitors .1uF 50V 5%
Panasonic Electronic Components
1: $0.29
7101MDZQE
Toggle Switches ON-ON SPDT SOLDER
C&K Components
1: $4.97
13B
Phone Connectors 3 CONDUCTOR 1/4"
Switchcraft
1: $6.91
W172DIP-149
Reed Relays 172DIP Mini Reed PCB Relay / SPDT, 0.2 ...
Magnecraft / Schneider Electric
1: $8.54
1455T1601BK
Enclosures, Boxes, & Cases 6.3 x 6.3 x 2.03 Black
Hammond Manufacturing
1: $27.17
1825093-2
IC & Component Sockets 8P CLOSED FRAME GOLD
TE Connectivity
1: $0.42
ECQ-V1H103JL3
Film Capacitors .01uF 50V 5%
Panasonic Electronic Components
1: $0.31
3386P-1-254LF
Trimmer Resistors - Through Hole 3/8" 250Kohms 10% ...
Bourns
1: $1.30
G3VM-352C
Solid State Relays - PCB Mount 350V, DPST-NO, DIP8 ...
Omron Electronics
1: $2.55
BPJF01AUX
RCA Phono Connectors FRONT MT JACK BLACK
Switchcraft
1: $2.56
271-1.2K-RC
Metal Film Resistors - Through Hole 1.2Kohms 1% 50 ...
Xicon
1: $0.13
SB4011NOHG-2B-RO
Pushbutton Switches SPST OFF(ON) PB WHT
NKK Switches
1: $6.97
9301
Screws & Fasteners 3/8 4-40 STEEL PAN
Keystone Electronics
1: $0.10
1804
Standoffs & Spacers HEX .187X.625 ZBRASS
Keystone Electronics
1: $0.75
1-1825094-3
IC & Component Sockets DIP .3CL 14P S&F OFRM CU/AU
TE Connectivity
1: $1.81
SSI-LXR1612ID
LED Panel Mount Indicators 3mm Red
Lumex
1: $1.20

1710303845-0611-18false