Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
611-7201J1AV2QE2
Manufacturer Part #:

7201J1AV2QE2

Manufacturer:

Description: Rocker Switches & Paddle Switches ON None ON DPDT 5A 250VAC 28VDC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Rocker Switches & Paddle Switches
RoHS: RoHS Compliant Details
Contact Form: DPDT
Switch Function: ON - NONE - ON
Current Rating: 5 A
Voltage Rating AC: 250 V
Voltage Rating DC: 28 V
Actuator: Rocker
Color: Black
Mounting Style: Bracket
Terminal Seal: Epoxy
Contact Plating: Silver
Illumination: Not Illuminated
Contact Rating: 0.4 VA
Series: 7000
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 322
Multiples: 1
Pricing (USD)
  322: $6.58

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
S25FL256SAGNFI001
Flash 256Mb 3V 133MHz Serial NOR Flash
Spansion
1: $3.58
EA LED68x51-W
LCD Graphic Display Modules & Accessories White LE ...
ELECTRONIC ASSEMBLY
1: $20.64
MKT1817447065W
Film Capacitors 0.47uF 63volts 10%
Vishay/Roederstein
1: $0.81
EA WF100-04S
LCD Graphic Display Modules & Accessories ZIF Conn ...
ELECTRONIC ASSEMBLY
1: $3.51
RP420012
General Purpose Relays DPDT 8 A 12VDC 500
TE Connectivity / Schrack
20: $5.78
98414-G06-10ULF
Headers & Wire Housings 2MM VERT SHRD HDR DR
FCI
1: $0.98
B45196H2107K309
Tantalum Capacitors - Solid SMD 10volts 100uF 10%
Kemet
1: $1.11
AXA003A0XZ
DC/DC Converters 8.3-14Vdc Input 3A 0.75-5.5Vdc Ou ...
GE Energy (Lineage Power)
1: $7.20

1710303845-0611-18false