|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
611-7201J1AQE2
Manufacturer Part #:

7201J1AQE2

Manufacturer:

Description:
Rocker Switches DP ON-NONE-ON 5A
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Rocker Switches
RoHS: RoHS Compliant Details
Contact Form: DPDT
Switch Function: ON - ON
Current Rating: 5 A
Voltage Rating AC: 250 V
Voltage Rating DC: 28 VDC
Termination Style: Wire Leads
Brand: C&K Components
Actuator: Rocker
Color: Black
Mounting Style: Panel
Terminal Seal: Epoxy
Contact Plating: Silver
Contact Rating: 5 A at 120 V
Packaging: Tray
Series: 7000
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD7949BCPZ Analog to Digital Converters - ADC 2,432
LM317AEMP/NOPB Linear Voltage Regulators 12,469
AD8226ARZ Instrumentation Amplifiers 645
1758034 Pluggable Terminal Blocks 1,941
C5750X5R1H106K230KA Multilayer Ceramic Capacitors MLCC - SMD/SMT 883
OP747ARUZ Precision Amplifiers 1,859
BZT52C3V3-7-F Zener Diodes 9,171
FX6-100S-0.8SV2(71) Board to Board & Mezzanine Connectors 76
MC74HC32ADTR2G Logic Gates 5,746
FN402-2.5-02 Power Line Filters 69
Real Time Availability
Stock:
365 Can Ship Immediately

On Order:
0

Factory Lead-Time:
17 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.77
25:
$8.53
50:
$8.29
100:
$8.04
250:
$7.80
500:
$6.82
$6.46

To add to a project, please Log In.

165583196 171030384 189371948 133639882 187110232 148847885 167387259 107609394 121910155 1302538165-0611-18false