|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
611-7105K2CQE
Manufacturer Part #:

7105K2CQE

Manufacturer:

Description:
Toggle Switches Switch Toggle Spdt Pc Mnt
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Toggle Switches
RoHS: RoHS Compliant Details
Contact Form: SPDT
Switch Function: (ON) - OFF - (ON)
Mounting Style: Through Hole
Termination Style: Solder Pin
Current Rating: 5 A
Voltage Rating AC: 120 V
Voltage Rating DC: 28 VDC
Brand: C&K Components
Actuator: Paddle
Terminal Seal: Sealed
Contact Plating: Silver
Life: 40000 Cycles
Series: 7000
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RN42-I/RM Bluetooth / 802.15.1 Modules 5,593
QS1 KQS1 BK S C Multi-Directional Switches 173
5750678-1 D-Sub Standard Connectors 828
BCR 133S H6327 Bipolar Transistors - Pre-Biased 20,633
7101SYCQE Toggle Switches 1,504
7105SYCQE Toggle Switches 174
CPC1907B Solid State Relays - PCB Mount 1,111
CPC2014N MOSFET Output Optocouplers 222
NL37WZ14USG Inverters 7,049
BAT54ADW-7-F Schottky Diodes & Rectifiers 4,184
Real Time Availability
Stock:
43 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 43 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$12.19
25:
$10.40
50:
$9.82
100:
$9.29
250:
$8.95
500:
$8.66
$8.34

To add to a project, please Log In.

128675157 165583196 171030384 148847885 167387259 133639882 1893719485-0611-18false