Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
611-7105J11CQE22
Manufacturer Part #:

7105J11CQE22

Manufacturer:

Description: Rocker Switches & Paddle Switches Mom OFF Mom SPDT PC 5A 250VAC 28VDC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Rocker Switches & Paddle Switches
RoHS: RoHS Compliant Details
Contact Form: SPDT
Switch Function: MOM - OFF - MOM
Current Rating: 5 A
Voltage Rating AC: 250 V
Voltage Rating DC: 28 V
Actuator: Rocker
Color: Black
Mounting Style: Through Hole
Terminal Seal: Epoxy
Contact Plating: Silver
Illumination: Not Illuminated
Contact Rating: 0.4 VA
Series: 7000
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 307
Multiples: 1
Pricing (USD)
  307: $5.99
  500: $5.68
  1,000: $5.02
  2,000: $4.77

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
7301J11CQE22
Rocker Switches & Paddle Switches ON None ON 3PDT ...
C&K Components
1: $13.12
7108J61ZQE22
Rocker Switches & Paddle Switches SP ON-NONE-MOM 5 ...
C&K Components
1: $7.59
7108J11CQE32
Rocker Switches & Paddle Switches ON None Mom DPDT ...
C&K Components
1: $8.39
ELM 1-375
LED Mounting Hardware LED Mount Self Ret 5mm Black ...
Bivar
1: $0.13
7201J11CQE22
Rocker Switches & Paddle Switches Switch Rocker Dp ...
C&K Components
1: $10.11
RUEF400-2
Resettable Fuses 4A 30V 100A Imax
TE Connectivity / Raychem
1: $0.50
7101J11CBE22
Rocker Switches & Paddle Switches SP ON-NONE-ON
C&K Components
166: $10.51

1710303845-0611-18false