Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
611-7103-002
Manufacturer Part #:

7103SYCQE

Manufacturer:

Description: Toggle Switches ON-OFF-ON SPDT PC MT
Silverlight Page 1,876, Mouser Enhanced Catalog
PDF Page 1,876, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Toggle Switches
RoHS: RoHS Compliant Details
Contact Form: SPDT
Switch Function: ON - OFF - ON
Current Rating: 5 A
Voltage Rating AC: 120 V
Voltage Rating DC: 28 V
Termination Style: Solder Leads
Mounting Style: Through Hole
Terminal Seal: Epoxy
Contact Plating: Silver
Illumination: Not Illuminated
Actuator: Lever
Bushing Size: 1/4-40
Packaging: Bulk
Series: 7000
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
206 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.65
  25: $5.11
  50: $4.82
  100: $4.59
  250: $4.02
  500: $3.90
  1,000: $3.33
  2,000: $3.11
  5,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NYS230
Phone Connectors 1/4" STEREO OPEN REAN
REAN / Neutrik
1: $1.22
112BX
Phone Connectors 3C ENCLOSED 1/4"
Switchcraft
1: $2.46
759D02000
Switch Accessories Full Boot for 1/4-40 Threaded
C&K Components
1: $2.46
7101SYCQE
Toggle Switches ON-ON SPDT PC MNT
C&K Components
1: $5.05
112AX
Phone Connectors 2C ENCLOSED 1/4"
Switchcraft
1: $2.80
13288
Solder SN60/Pb40 RA 3% .032 DIA 1 lb.
AIM
1: $18.46
110-99-308-41-001000
IC & Component Sockets 8P TIN PIN TIN CONT
Mill-Max
1: $0.27
7105SYCQE
Toggle Switches MOM-OFF-MOM SPDT PC
C&K Components
1: $5.64
7107SYCQE
Toggle Switches ON-OFF-MOM SPDT PC
C&K Components
1: $9.80
NJM4559D
Operational Amplifiers - Op Amps Dual High Gain
NJR
1: $0.66
8530 0041000
Hook-up Wire 22AWG 1C PVC 1000ft SPOOL YELLOW
Belden Wire & Cable
1: $207.33
MMK5103K63J01L4BULK
Film Capacitors 63volts 0.01uF 10%
Kemet
1: $0.35
291-3.3K-RC
Carbon Film Resistors - Through Hole 3.3Kohms 0.05
Xicon
1: $0.10
1N4007-TP
Rectifiers Vr/1000V Io/1A
Micro Commercial Components (MCC)
1: $0.19
STD320BLK
LED Mounting Hardware .2" DIA X .32" BLACK
VCC
1: $0.19
ST-6
Soldering Irons Weller Scrwdrvr Tip .031" x .75"
Weller
1: $4.00
1N4148-TP
Diodes - General Purpose, Power, Switching 100V Io ...
Micro Commercial Components (MCC)
1: $0.10
REA470M1EBK-0511P
Aluminum Electrolytic Capacitors - Leaded 25V 47uF ...
Lelon
1: $0.06
48
Mounting Hardware EYELET 1/8 X.250
Keystone Electronics
1: $0.10
23PS110
Film Capacitors STYRENE 50V 100P
Xicon
1: $0.27

171030384