Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
611-7101SYWQE
Manufacturer Part #:

7101SYWQE

Manufacturer:

Description: Toggle Switches Switch Toggle Spdt 5A Ww Lead
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Toggle Switches
RoHS: RoHS Compliant Details
Contact Form: SP
Switch Function: ON - NONE - ON
Current Rating: 5 A
Voltage Rating AC: 120 V
Voltage Rating DC: 28 V
Termination Style: Wire Wrap
Mounting Style: Through Hole
Terminal Seal: Epoxy
Contact Plating: Silver
Illumination: Not Illuminated
Actuator: Toggle
Bushing Size: 0.35 in
Series: 7000
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 33
Multiples: 1
Pricing (USD)
  33: $5.05
  50: $4.66
  100: $4.11

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
3004362
DIN Rail Terminal Blocks UK5N 6.2mm FEED THRU 600V ...
Phoenix Contact
1: $1.16
206429-1
Standard Circular Connector PLUG 4 POSITION shell ...
TE Connectivity / AMP
1: $4.05
3046032
DIN Rail Terminal Blocks UT 4-HESI (5X20)
Phoenix Contact
1: $5.73
0203250
Terminal Block Tools & Accessories 10POS. FIXED BR ...
Phoenix Contact
1: $8.72
2967015
Relay Sockets & Hardware PLC-BSC- 24DC/21-21
Phoenix Contact
1: $23.00
CC2530F128RHAT
RF System on a Chip - SoC Second Gen SOC Sol
Texas Instruments
1: $8.75
108-0903-001
Test Plugs & Test Jacks BANANA JACK BLACK BU-31602 ...
Johnson / Emerson Connectivity Solutions
1: $0.55
BLM15HG102SN1D
EMI Filter Beads, Chokes & Arrays 0402 1Kohms Tape ...
Murata Electronics
1: $0.42
2770011
DIN Rail Terminal Blocks DBL TERM BLOCK
Phoenix Contact
1: $6.05
173-78101-E
AC Power Cords 6' 3WIRE 14AWG BLK
Kobiconn
1: $10.75
5952A
Test Probes PRBE RETR TIP DMM
Pomona Electronics
1: $25.74
GRM188R60J475KE19D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.20
KUEP-3D15-24
General Purpose Relays SPST-NO-DM PLN 24VDC
TE Connectivity / P&B
1: $22.32
4300.0701
AC Power Entry Modules SNAP-IN .187 QC NEMA
Schurter
1: $0.89
BFC237051822
Film Capacitors .0082uF 10% 400volts
Vishay/BC Components
1: $0.44
ECQ-V1H153JL
Film Capacitors .015uF 50V 5%
Panasonic Electronic Components
1: $0.29
GRM1555C1H270JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
LQG15HS1N0S02D
Fixed Inductors 1nH +/-0.3nH Hi-Freq
Murata Electronics
1: $0.10
1004076
Terminal Block Tools & Accessories UBE/D + ES/KMK ...
Phoenix Contact
1: $2.48
7201SYWQE
Toggle Switches Switch Toggle Dpdt 5A Ww Lead
C&K Components
1: $7.70

1710303845-0611-18false