Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
611-7101SYABE
Manufacturer Part #:

7101SYABE

Manufacturer:

Description: Toggle Switches Switch Toggle Spdt Rt Angle Pcb
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Toggle Switches
RoHS: RoHS Compliant Details
Contact Form: SP
Switch Function: ON - NONE - ON
Voltage Rating AC: 20 V
Voltage Rating DC: 20 V
Power Rating: 0.4 VA
Termination Style: Right Angle PC Pins
Mounting Style: Through Hole
Terminal Seal: Epoxy
Contact Plating: Gold
Illumination: Not Illuminated
Actuator: Toggle
Bushing Size: 0.35 in
Series: 7000
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 20 View Delivery Dates  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.74
  25: $5.13
  50: $5.02
  100: $4.78
  250: $4.18

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA2134UA/2K5
Audio Amplifiers SoundPlus Hi-Perf Aud Oper Amp
Texas Instruments
1: $2.62
901-144-8RFX
RF Connectors VERTICAL PCB JACK GOLD PLATED BRASS
Amphenol RF
1: $3.47
DG419CY+
Analog Switch ICs SPDT Precision CMOS
Maxim Integrated
1: $4.77
LM317KCSE3
Linear Regulators - Standard 3/4 Pin 1.5A Adj Pos ...
Texas Instruments
1: $0.50
FDS6975
MOSFET SO-8 DUAL P-CH -30V
Fairchild Semiconductor
1: $1.25
22-23-2041
Headers & Wire Housings VERT PCB HDR 4P TIN FRICTI ...
Molex
1: $0.37
MMBT 3906 LT1
Transistors Bipolar - BJT AF TRANS GP BJT PNP 40V ...
Infineon Technologies
1: $0.16
3214W-1-103E
Trimmer Resistors - SMD 4mm SQ 10K OHM
Bourns
1: $3.20
AYZ0102AGRLC
Slide Switches 2P2T SMT 1.2A SUBMIN
C&K Components
1: $1.00
54550-2494
FFC & FPC Connectors RA SMT ZIF TOP 24P FFC/FPC
Molex
1: $2.84
22-23-2081
Headers & Wire Housings VERT PCB HDR 8P TIN FRICTI ...
Molex
1: $0.69
551-3007F
LED Circuit Board Indicators RED/GREEN DIFFUSED
Dialight
1: $1.38
22-23-2101
Headers & Wire Housings VERT PCB HDR 10P TIN FRICT ...
Molex
1: $0.59
SDA08H1SBD
DIP Switches / SIP Switches EXT ACT 8 POS
C&K Components
1: $2.12
288-0805-1.78K-RC
Thin Film Resistors - SMD 1.78K OHM 0.1% 10PPM
Xicon
2000: $0.17
26-60-4060
Headers & Wire Housings VERT PCB HDR 6P TIN FRICTI ...
Molex
1: $0.44
364M2595
RF Connectors 50 OHM DBL METAL X-2M DUAL STACKED
Bomar Interconnect
1: $11.37
SML-LX15IC-RP-TR
Standard LEDs - SMD Red Clear 635 nm
Lumex
1: $0.52
SML-LX15GC-TR
Standard LEDs - SMD Green Clear 565 nm
Lumex
1: $0.52
RG2012P-7321-B-T5
Thin Film Resistors - SMD 1/8W 7.32Kohm 0.1% 25ppm
Susumu
1: $0.41

171030384