Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
611-7101SY9AV2BE
Manufacturer Part #:

7101SY9AV2BE

Manufacturer:

Description: Toggle Switches Switch Toggle Spdt Vert R/A Pcb
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Toggle Switches
RoHS: RoHS Compliant Details
Contact Form: SP
Switch Function: ON - NONE - ON
Voltage Rating AC: 20 V
Voltage Rating DC: 20 V
Power Rating: 0.4 VA
Termination Style: Vertical Right Angle PC Pins
Mounting Style: Through Hole
Terminal Seal: Epoxy
Contact Plating: Gold
Illumination: Not Illuminated
Actuator: Toggle
Bushing Size: 0.35 in
Series: 7000
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
157 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.80
  25: $5.20
  50: $5.04
  100: $4.79
  250: $4.28

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM32ER71H475KA88L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $1.52
PTH04070WAH
DC/DC Converters 3-A 3.3/5-V Input Adj Swtch Regul ...
Texas Instruments
1: $9.67
0805YC475KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF ...
AVX
1: $0.70
SN74ALVCH162260GR
Latches 12-24bit
Texas Instruments
1: $2.03
75586-0010
High Speed / Modular Connectors 38CKT SMT R/A RECE ...
Molex
1: $5.66
3214W-1-202E
Trimmer Resistors - SMD 4mm SQ 2K OHM
Bourns
1: $3.20
MMBT2222A
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.18
T520X337M010ATE025
Tantalum Capacitors - Polymer SMD 330uF 10V ESR=25
Kemet
1: $7.25
KA7805ERTM
Linear Regulators - Standard REGULATOR 1.0A 4%
Fairchild Semiconductor
1: $0.66
CM2545X171R-10
EMI Filter Beads, Chokes & Arrays 170ohms 100MHz 1 ...
Laird Technologies
1: $2.15
MAX3232ECDR
RS-232 Interface IC 3-5.5V MultiCh Line Driver/Rec ...
Texas Instruments
1: $1.88
SML-LXT0805GW-TR
Standard LEDs - SMD 0805 Thin PCB Green
Lumex
1: $0.14
5555165-1
Modular Connectors / Ethernet Connectors 6 PBC LO ...
TE Connectivity / AMP
1: $0.81
640456-4
Headers & Wire Housings FRICTION LCK HDR 4P Straig ...
TE Connectivity / AMP
1: $0.20
SS24-E3/52T
Schottky Diodes & Rectifiers 2.0 Amp 40 Volt
Vishay Semiconductors
1: $0.17
RL622-683K-RC
Fixed Inductors 68mH 10% 79KHz 20mA
Bourns
1: $1.13
SN74LVC1G32DBVR
Logic Gates Single 2-Input Pos
Texas Instruments
1: $0.39
TAP685K016SCS
Tantalum Capacitors - Solid Leaded 16volts 6.8uF 1 ...
AVX
1: $0.65
ABM8-12.000MHz-B2-T
Crystals 12.0MHz 20ppm 18pF -20C +70C
ABRACON
1: $1.93
PESD0402-140
ESD Suppressors SMT 0402 PKG 14VDC PESD PROTECTOR
TE Connectivity / Raychem
1: $0.20

171030384 167387259