Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
611-7101SPYZQE
Manufacturer Part #:

7101SPYZQE

Manufacturer:

Description: Toggle Switches Switch Toggle Spdt Solder 5A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Toggle Switches
RoHS: RoHS Compliant Details
Contact Form: SP
Switch Function: ON - NONE - ON
Current Rating: 5 A
Voltage Rating AC: 120 V
Voltage Rating DC: 28 V
Termination Style: Solder Lugs
Mounting Style: Through Hole
Terminal Seal: Epoxy
Contact Plating: Gold
Illumination: Not Illuminated
Actuator: Toggle
Bushing Size: 0.28 in
Packaging: Bulk
Series: 7000
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 50 View Delivery Dates  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.31
  25: $5.52
  50: $5.26
  100: $4.67
  250: $4.23

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
7301SYZQE
Toggle Switches ON-ON 3PDT SLDR MNT
C&K Components
1: $14.45
R-100-SC
Contact Probes Receptacle Solder Cup
IDI
1: $0.27
DP-100
Solder Removal High Vac Desold Pmp
OK Industries
1: $18.50
CU-388
Enclosures, Boxes, & Cases 4.31 X 3.06 X 1.37
Bud Industries
1: $6.10
ICT-100-A-5.5-G S/C
Contact Probes HEADED CUP PROBE
IDI
1: $2.71

171030384