Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
611-7101K2ZGE
Manufacturer Part #:

7101K2ZGE

Manufacturer:

Description: Toggle Switches Switch Toggle Spdt Solder Lug
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Toggle Switches
RoHS: RoHS Compliant Details
Contact Form: SP
Switch Function: ON - NONE - ON
Power Rating: 0.4 VA
Termination Style: Solder Lugs
Mounting Style: Through Hole
Terminal Seal: Epoxy
Contact Plating: Gold over Silver
Illumination: Not Illuminated
Actuator: Locking Lever
Packaging: Bulk
Series: 7000
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 500 View Delivery Dates  

Factory Lead-Time:   

Quantities greater than 500 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.27
  25: $7.68
  50: $7.14
  100: $6.24
  250: $5.66

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS3808G12DBVR
Supervisory Circuits Programmable-Delay Supervisor ...
Texas Instruments
1: $1.65
CG2230L
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
Littelfuse
1: $2.42
TLC555IP
Timers & Support Products CMOS
Texas Instruments
1: $0.57
OD102JE
Carbon Composition Resistors 1/4watt 1K 5% Carbon ...
Ohmite
1: $0.42
T499D106K050ATE1K0
Tantalum Capacitors - Solid SMD 50volts 10uF 10% E ...
Kemet
1: $4.36
NL4FC
Loudspeaker Connectors 4C FEMALE CBL MT.
Neutrik
1: $7.19
NL4MP-ST
Loudspeaker Connectors 4C MALE SCREW TERM.
Neutrik
1: $3.98
MICROSMD005F-2
Resettable Fuses .05A 30V 10A IMAX
TE Connectivity / Raychem
1: $0.35
206485-1
Standard Circular Connector PLUG STANDARD 11-9
TE Connectivity / AMP
1: $6.14
1658527-4
Headers & Wire Housings FSKT IDC S 10 30AU
TE Connectivity / AMP
1: $2.25
66105-4
Standard Circular Contacts SOCKET CONTACT GOLD
TE Connectivity / AMP
1: $0.78
LM7815CT
Linear Regulators - Standard REGULATOR 15V 1A 4%
Fairchild Semiconductor
1: $0.57
TIP36C
Transistors Bipolar - BJT PNP Gen Pur Power
STMicroelectronics
1: $1.58
TIP35C
Transistors Bipolar - BJT NPN Gen Pur Power
STMicroelectronics
1: $1.58
L7915CV
Linear Regulators - Standard 15V 1.5A Negative
STMicroelectronics
1: $0.64
2716062
DIN Rail Terminal Blocks G 5/ 6
Phoenix Contact
1: $7.31
UVY2V100MPD
Aluminum Electrolytic Capacitors - Leaded 350volts ...
Nichicon
1: $0.48
51AAD-B28-D15L
Potentiometers 10K 20% 1/2" Sealed Square
Bourns
1: $10.28
2716046
DIN Rail Terminal Blocks G 5/4
Phoenix Contact
1: $6.27
CU-472
Enclosures, Boxes, & Cases 4.75X3.15X2.17 NAT
Bud Industries
1: $8.90

1710303845-0611-18false