|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
611-580700201
Manufacturer Part #:

580700201

Manufacturer:

Description:
Switch Hardware DRESS NUT
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Switch Hardware
RoHS: RoHS Compliant Details
Brand: C&K Components
Product: Hardware
Type: Nut
For Use With: Pushbutton Switches
Designed for: 8020, 8060, 8500, TP Series
Color: Natural
Length: 10.16 mm
Packaging: Bulk
Series: 580
Factory Pack Quantity: 1
Width: 10.01 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
H3CA-A Timers 37
7101SYZQE Toggle Switches 2,892
3299W-1-203LF Trimmer Resistors - Through Hole 1,039
3362P-1-104LF Trimmer Resistors - Through Hole 3,800
LM13700N/NOPB Transconductance Amplifiers 796
LME49710NA/NOPB Audio Amplifiers 933
NC5MXX XLR Connectors 3,254
8121SHZGE Pushbutton Switches 1,296
2743002112 EMI Filter Beads, Chips & Arrays 54,119
Real Time Availability
Stock:
380 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.73
25:
$0.685
50:
$0.63
100:
$0.605
250:
$0.568
500:
$0.52

To add to a project, please Log In.

171030384 189371948 133639882 165583196 167387259