|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
611-5.76204.4010400
Manufacturer Part #:

5.76204.4010400

Manufacturer:

Description:
Switch Hardware EMERGNCY STOP LBL 60MM NOT-AUS
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Switch Hardware
RoHS: RoHS Compliant Details
Product: Labels
Type: Emergency Stop
For Use With: Various Switches
Designed for: RAFIX 16 Series
Brand: C&K Components
Color: Yellow
Series: RAFIX 16
Factory Pack Quantity: 2
Termination Style: Adhesive
Part # Aliases: 5.76204.401//0400
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MP157GS-Z AC/DC Converters 2,486
3205161 Terminal Block Tools & Accessories 119
Real Time Availability
Stock:
47 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.58
25:
$7.25
50:
$6.76
100:
$6.25
250:
$5.84
500:
$5.49

To add to a project, please Log In.

167387259 133639882 165583196 189371948 171030384