|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
611-5.49257.011/1502
Manufacturer Part #:

5.49257.011/1502

Manufacturer:

Description:
Industrial Panel Mount Indicators / Switch Indicators Lens Transparent Round Green
Share |
Manufacturer: C&K Components
Product Category: Industrial Panel Mount Indicators / Switch Indicators
RoHS: RoHS Compliant Details
Brand: C&K Components
Type: Lens
For Use With: Pushbutton Switches
Designed for: Lumotast 75 Series
Termination Style: Snap In
Mounting Style: Quick Connect
Color: Green
Packaging: Bulk
Product: Indicators
Series: RAFIX 16
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NME0505SC Isolated DC/DC Converters 1,184
GRM188R71H103KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 478,687
T491C226K020AT Tantalum Capacitors - Solid SMD 5,057
LP0115CCKW015FB Illuminated Pushbutton Switches 41
LP0115CCKW015CB Illuminated Pushbutton Switches 541
M2112TFW01 Illuminated Toggle Switches 70
AT402C Switch Hardware 152
ERJ-6ENF3001V Thick Film Resistors - SMD 80,506
LT-1511-610-012 Illuminated Toggle Switches 8
1.15108.4510000 Illuminated Pushbutton Switches 21
Real Time Availability
Stock:
160 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.67
25:
$0.593
50:
$0.562
100:
$0.554
250:
$0.547
500:
$0.539

To add to a project, please Log In.

165583196 167387259 189371948 133639882 171030384 196290552