United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 611-5.37700.1240000
Manufacturer Part #:

5.37700.1240000

Manufacturer:

Description: Flat Cable Cable Flat Ribbon Lumo25
PDF Data Sheet
Customers Also Bought...
Share |

Manufacturer: C&K Components
Product Category: Flat Cable
Product: Ribbon Cable
Number of Conductors: 4
Shielding: Shielded
Color: Gray
Length: 3.28 ft



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock: 
9 Can Ship Immediately

On Order: 0

Factory Lead-Time: 8 Weeks

Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1: $4.31
25: $3.74
50: $3.51
100: $3.14
 
More: Get Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EEA-GA1H1R0B
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Panasonic Electronic Components
1: $0.32
293-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1: $0.15
293-100-RC
Carbon Film Resistors - Through Hole 100ohms 0.05
Xicon
1: $0.15
NE556N
Timers & Support Products Dual Precision
Texas Instruments
1: $0.45
140-50Z2-103M-RC
Ceramic Disc Capacitors 50V .01uF Z5U 20% Tol
Xicon
1: $0.10
BC548CTA
Transistors Bipolar (BJT) NPN 30V 100mA HFE/8
Fairchild Semiconductor
1: $0.07
RC1/4102JB
Carbon Composition Resistors 1.0Kohms 5%
Kamaya
1: $0.29
27800
Input Devices 2-Axis JoyStick
Parallax
1: $6.29
HH-3633
Enclosures, Boxes, & Cases Battery Holder 4-AA
Bud Industries
1: $2.90
ST3U
Prototyping Products StripBoard-3U 1 sided
BusBoard Prototype Systems
1: $10.78