Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
611-481E04001
Manufacturer Part #:

481D04003

Manufacturer:

Description: Switch Accessories Orange Cap Hole Extended Dome
Silverlight Page 2,684, Mouser Enhanced Catalog
PDF Page 2,684, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Switch Accessories
RoHS: RoHS Compliant Details
Type: Caps
For Use With: Pushbutton Switches
Designed for: AP Series
Color: Orange
Mounting Style: Snap In
Series: AP
Termination Style: Quick Connect
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
96 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.39
  25: $0.36
  50: $0.33
  100: $0.30
  250: $0.263
  500: $0.254

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1827596
Pluggable Terminal Blocks 3.81mm 8P HDR W/FLG PANE ...
Phoenix Contact
1: $8.85
1827761
Pluggable Terminal Blocks 3.81mm 8P PLG W/FLG
Phoenix Contact
1: $8.15
1827800
Pluggable Terminal Blocks 3.81mm 12P PLG W/FLG
Phoenix Contact
1: $12.22
6883
Test Plugs & Test Jacks Dual Binding Posts
Pomona Electronics
1: $2.26
1829439
Pluggable Terminal Blocks 3.81mm 12P HDR W/FLG PAN ...
Phoenix Contact
1: $12.04
AP4N006TZBE
Pushbutton Switches 4NT No Cap Grn LED Threaded Bu ...
C&K Components
1: $14.74
415-0097-150
RF Cable Assemblies RA PLUG/STR JACK MED. PROFILE ...
Johnson / Emerson Connectivity Solutions
1: $36.08
17-S-BLACK
Enclosures, Boxes, & Cases 4.88X6.88X2.45 BK
SERPAC
1: $7.10
481E06001
Switch Accessories Green Cap Hole Extended Dome
C&K Components
1: $0.39
481D06002
Switch Accessories Green Cap No Hole Extended Dome
C&K Components
1: $0.41

156390506 171030384