|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
611-472800202
Manufacturer Part #:

472800202

Manufacturer:

Description:
Switch Hardware LOCK RING
Share |
Manufacturer: C&K Components
Product Category: Switch Hardware
RoHS: No
Brand: C&K Components
Product: Hardware
Type: Washer, Locking
Designed for: A Series
Color: Silver
Features: Firts 3/8 diameter thread
Illumination: None
Material: Steel
Mounting Style: Quick Connect
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000067 Development Boards & Kits - AVR 847
FQPF30N06L MOSFET 1,320
481-0095M-GR Screws & Fasteners 62
472706201 Switch Hardware 4,345
1811-25F Solder Removal 3
Real Time Availability
Stock:
603 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.46
25:
$0.434
50:
$0.425
100:
$0.416
250:
$0.397
500:
$0.388
$0.296
$0.289
$0.277

To add to a project, please Log In.

189371948 133639882 171030384 165583196 167387259