|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
611-452802263
Manufacturer Part #:

452802263

Manufacturer:

Description:
Switch Hardware HDWR FRAME SNAP-IN .090" BLACK
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Switch Hardware
RoHS: No
Product: Hardware
Type: Mounting Bracket
For Use With: Rocker Switches
Designed for: E Series
Brand: C&K Components
Color: Black
Mounting Style: Panel
Packaging: Bulk
Series: E
Factory Pack Quantity: 1
Termination Style: Snap In
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5-747912-2 D-Sub Standard Connectors 904
640310-3 Pin & Socket Connectors 25,373
CRHV1206AF100MFKET Thick Film Resistors - SMD 1,623
CLP125BLK LED Mounting Hardware 252
EKXJ451ELL101ML50S Aluminum Electrolytic Capacitors - Leaded 353
NTCALUG02A103G NTC Thermistors 3,896
ERZ-V10D221 Varistors 3,299
5207829-4 D-Sub Standard Connectors 103
MRJE2604 Rotary Switches 58
Real Time Availability
Stock:
825 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.64
25:
$0.555
50:
$0.536
100:
$0.529
250:
$0.522
500:
$0.514
$0.435
$0.431
$0.427

To add to a project, please Log In.

189371948 167387259 171030384 133639882 165583196