Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
611-406100652
Manufacturer Part #:

406100652

Manufacturer:

Description: Screwdrivers, Nut Drivers & Socket Drivers NUT DRIVER
PDF Data Sheet
 
Share |
Manufacturer: C&K Components
Product Category: Screwdrivers, Nut Drivers & Socket Drivers
RoHS: RoHS Compliant Details
Type: Nut Driver
Description/Function: For 403500000 nut
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.40
  25: $6.06
  50: $5.54
  100: $5.36
  250: $5.01
  500: $4.60
  1,000: $4.36

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX7219CNG+
LED Display Drivers 8-Digit LED Display Driver
Maxim Integrated
1: $10.41
OKI-78SR-5/1.5-W36-C
DC/DC Converters 7.5W 24Vin 5Vout1 1.5A SIP Non-Is ...
Murata Power Solutions
1: $4.34
ANT-2.4-CW-RH-RPS
Antennas RPSMA Reduced Height 1/4 Wave Whip 2.4GHz
Linx Technologies
1: $5.43
ECW1J-B24-BC0024L
Encoders 9mm Inserted Slot
Bourns
1: $3.44
NMA0512SC
DC/DC Converters +/-12Vout +/-42mA 5Vin Isolated 1 ...
Murata Power Solutions
1: $8.76
302109100
Thumbwheel Switches & Pushwheel Switches SW THUMB- ...
C&K Components
1: $16.49
FQP33N10
MOSFET 100V N-Channel QFET
Fairchild Semiconductor
1: $1.13
GRP120NF14 BK005
Non-Heat Shrink Tubing and Sleeves .25in ID. NF SL ...
Alpha Wire
1: $140.84
PCBM-3.6
NiCd - Nickel Cadmium Battery 3.6V 110mAH PC MNT
Power-Sonic
1: $10.84
1672-10S
Chemicals Freezer,10oz aerosol
Techspray
1: $9.40
8468-11B1-RK-TP
IC & Component Sockets 68P PLCC SOCKET THRU-HOLE
3M Electronic Solutions Division
1: $1.47
BAS70,215
Schottky Diodes & Rectifiers SCHOTTKY 70V 70MA
NXP Semiconductors
1: $0.21
3046090
DIN Rail Terminal Blocks UT4-HESILED24(5X20) FUSE ...
Phoenix Contact
1: $9.50
D550
Soldering Irons Weller Solder Gun 260/200 Watt
Weller
1: $52.00
TAP475K025SCS
Tantalum Capacitors - Solid Leaded 25V 4.7uF 10%
AVX
1: $0.58
74LVC1G00GW,125
Logic Gates PICOGATE 2-INPUT NAND GATE
NXP Semiconductors
1: $0.34
L016N004AYYHET0000
LCD Character Display Modules & Accessories Yel/Gr ...
Vishay/Dale
1: $16.53
CR2450NRH1-LF
Coin Cell Battery 3V 3-PIN HORZ 540mAh 24.7 x 7.35 ...
Renata
1: $1.89
MKS2C033301C00JSSD
Film Capacitors 63V .33uF 5%
WIMA
1: $0.52
CU-790-MB
Enclosures, Boxes, & Cases 3X2X1.5 MB BLK
Bud Industries
1: $4.00

199936611 195415359