Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
611-3.14002.0120000
Manufacturer Part #:

3.14002.0120000

Manufacturer:

Description: Pushbutton Switches RF19 SWITCH, 2 LED Green
PDF Data Sheet
 
Share |
Manufacturer: C&K Components
Product Category: Pushbutton Switches
RoHS: RoHS Compliant Details
Contact Form: 1 NO
Switch Function: NO
Mounting Style: Through Hole
Illumination: Illuminated
Illumination Color: Green
Termination Style: Solder
Contact Plating: Gold
Actuator: Flush
Factory Pack Quantity: 25
Part # Aliases: 3.14002.012/0000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
25 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $14.18
  25: $13.12
  50: $12.20
  100: $11.42
  250: $10.99
  500: $10.72

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DRV8402DKD
Motor / Motion / Ignition Controllers & Drivers Du ...
Texas Instruments
1: $17.56
HLMP-3401
Standard LEDs - Through Hole Yellow Diffused 585nm ...
Avago Technologies
1: $0.24
USB-COM422-PLUS1
Interface Modules USB to RS422 Convrtr Assembly 1 ...
FTDI
1: $29.00
N3429-2303RB
Headers & Wire Housings BOARDMT HDR 26 POS
3M Electronic Solutions Division
1: $4.00
HLMP-3316
Standard LEDs - Through Hole Red Non-diffused 635n ...
Avago Technologies
1: $0.24
EEU-FC1C392
Aluminum Electrolytic Capacitors - Leaded 3900UF 1 ...
Panasonic Electronic Components
1: $1.02
SN74HCT541N
Buffers & Line Drivers Octal Buffer/Line
Texas Instruments
1: $0.35
LVR03R0100FB12
Wirewound Resistors - Through Hole 3watts 0.01ohms ...
Vishay/Dale
1: $1.40
CR0603-JW-243ELF
Thick Film Resistors - SMD 24K ohm 5%
Bourns
1: $0.06
1761028-3
D-Sub Standard Connectors 50 SCSI2/3 RA RCPT
TE Connectivity / AMP
1: $7.39
6N139
High Speed Optocouplers HG Photodarlington
Vishay Semiconductors
1: $1.46

171030384