|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
611-23TL604
Manufacturer Part #:

23TL604

Manufacturer:

Description:
Basic / Snap Action Switches SPDT 15A SCREW TERM.
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Basic / Snap Action Switches
RoHS: RoHS Compliant Details
Type: Standard
Contact Form: SPDT
Switch Function: ON - (OFF), OFF - (ON)
Brand: C&K Components
Actuator: Plunger, Pin
Current Rating: 15 A
Voltage Rating AC: 250 V
Voltage Rating DC: 250 VDC
Termination Style: Quick Connect Terminal
Contact Material: Copper Alloy
Packaging: Bulk
Series: TL
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
51 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$42.66
25:
$30.96
50:
$29.36
100:
$28.63
250:
$27.93
500:
$24.00

To add to a project, please Log In.

165583196 133639882 148847885 189371948 167387259 171030384 174723402