Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
611-1.90692.0010000
Manufacturer Part #:

1.90692.0010000

Manufacturer:

Description:
Industrial Panel Mount Indicators / Switch Indicators
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Industrial Panel Mount Indicators / Switch Indicators
RoHS: RoHS Compliant Details
Type: LED
For Use With: Pushbutton Switches, Indicators
Designed for: RAFIX 22 Series
Termination Style: Socket
Mounting Style: Snap In
Illumination: Illuminated
Illumination Color: Red
Color: Red
Brand: C&K Components
Product: Indicators
Factory Pack Quantity: 10
Part # Aliases: 1.90692.001/0000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.56
  25: $6.25
  50: $6.21
  100: $6.12
  250: $6.04
  500: $5.87
  1,000: $5.00
  2,000: $4.83

To add to a project, please Log In.

189371948 133639882 171030384 167387259 196290552