|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
611-175050700
Manufacturer Part #:

175050700

Manufacturer:

Description:
Switch Hardware HEX NUT 7/8 3/4 ID
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Switch Hardware
RoHS: RoHS Compliant Details
Brand: C&K Components
Product: Hardware
Type: Nut
For Use With: Various Switches
Material: Steel
Series: 175
Termination Style: Screw
Part # Aliases: 937C00000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2173157-3 USB Connectors 4,499
A000066 Development Boards & Kits - AVR 2,309
L712AS DC Power Connectors 9,242
CLB300CTP LED Lenses 196,563
PLP2-500 LED Light Pipes 91,395
JMK212BJ476MG-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 118,199
1410187-3 High Speed / Modular Connectors 90
1410189-3 High Speed / Modular Connectors 223
MICROSMD005F-2 Resettable Fuses - PPTC 46,585
Y101132C203NQ Keylock Switches 260
Real Time Availability
Stock:
650 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.87
25:
$0.825
50:
$0.791
100:
$0.756
250:
$0.688
500:
$0.619
$0.539
$0.434

To add to a project, please Log In.

165583196 133639882 167387259 171030384 189371948