Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
611-1.30255.1020000
Manufacturer Part #:

1.30255.1020000

Manufacturer:

Description: Keylock Switches SW RAF 22FS KLOCK MR MOM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Keylock Switches
RoHS: RoHS Compliant Details
Switch Function: Momentary
Termination Style: Quick Connect
Key Type: Flat
Indexing: 40 deg
Number of Positions: 3
Series: RAFIX FS
Factory Pack Quantity: 2
Part # Aliases: 1.30255.102/0000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
20 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $55.52
  25: $54.18
  50: $50.51
  100: $46.66
  250: $43.63
  500: Quote

To add to a project, please Log In.

171030384