|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
611-1.30252.6010208
Manufacturer Part #:

1.30252.6010208

Manufacturer:

Description:
Rotary Switches SWITCH SELECTOR LAT 1X90 FORM L
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Rotary Switches
RoHS: RoHS Compliant Details
Number of Positions: 1 Position
Number of Decks: 1 Deck
Number of Poles per Deck: 1 Pole
Index Angle: 90 deg
Mounting Type: Panel
Series: RAFIX FS
Packaging: Bulk
Actuator: Rotary
Brand: C&K Components
Illumination: Non-Illuminated
Factory Pack Quantity: 2
Part # Aliases: 1.30252.601//0208
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
4-140 Barrier Terminal Blocks 5,636
1-1546306-0 Barrier Terminal Blocks 1,114
1725656 Fixed Terminal Blocks 2,478
1725669 Fixed Terminal Blocks 3,198
140J1 Terminal Block Tools & Accessories 1,751
557-1605-203F LED Panel Mount Indicators 328
1902C Standoffs & Spacers 10,824
1890963 Fixed Terminal Blocks 1,498
1903A Standoffs & Spacers 4,618
IPR3FAD6 Illuminated Pushbutton Switches 80
Real Time Availability
Stock:
8 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$16.45
25:
$16.01
50:
$15.70
100:
$15.35
250:
$14.99
500:
$14.66

To add to a project, please Log In.

189371948 107609394 167387259 171030384 130253816 133639882 165583196