|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
611-1.30242.3022200
Manufacturer Part #:

1.30242.3022200

Manufacturer:

Description:
Rotary Switches SW RAFIX 22QR SEL ILL WHT/MET
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Rotary Switches
RoHS: RoHS Compliant Details
Number of Positions: 2 Position
Number of Decks: 1 Deck
Number of Poles per Deck: 1 Pole
Index Angle: 60 deg
Mounting Type: Panel
Series: RAFIX 22 QR
Brand: C&K Components
Actuator: Rotary
Illumination: Illuminated
Factory Pack Quantity: 5
Part # Aliases: 1.30242.302/2200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$40.47
25:
$37.77
50:
$36.42
100:
$34.40
250:
$22.20
500:
$21.92

To add to a project, please Log In.

165583196 189371948 171030384 167387259 133639882