|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
611-1.30240.0011301
Manufacturer Part #:

1.30240.0011301

Manufacturer:

Description:
Illuminated Pushbutton Switches SWITCH RAFIX 22QR PB ILLUM RED
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Illuminated Pushbutton Switches
RoHS: RoHS Compliant Details
Switch Function: ON - (OFF)
Current Rating: 10 A
Voltage Rating AC: 400 V
Voltage Rating DC: 250 VDC
Mounting Style: Panel
Mounting Type: Snap In
Illumination: LED
Illumination Color: Red
Termination Style: Quick Connect Terminal
Brand: C&K Components
Actuator: Flush
IP Rating: IP65
Life: 1000000 Cycles
Series: RAFIX 22 QR
Factory Pack Quantity: 5
Part # Aliases: 1.30240.001/1301
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$13.41
25:
$12.82
50:
$11.95
100:
$11.04
250:
$10.32
500:
$9.70

To add to a project, please Log In.

153879077 165583196 189371948 167387259 171030384 133639882