|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
611-1201M2S3AQE2
Manufacturer Part #:

1201M2S3AQE2

Manufacturer:

Description:
Slide Switches Slide DPDT ON-ON R/A
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Slide Switches
RoHS: RoHS Compliant Details
Contact Form: DPDT
Switch Function: ON - ON
Contact Current Rating: 6 A
Termination Style: Through Hole
Brand: C&K Components
Actuator: 0.2 in High
Mounting Style: PCB
Contact Plating: Silver
Packaging: Tray
Series: 1000
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EVP-BB2A1B000 Tactile Switches 13,686
JMK316BJ107ML-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 145,759
DS2431+ EEPROM 49,514
GRM31CR61A476ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 209,543
GRM31CR61E226KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 110,340
EMK325ABJ107MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 42,207
1N4007 Rectifiers 457,917
C016 20D003 100 12 Circular DIN Connectors 830
28F0121-0SR-10 EMI Filter Beads, Chips & Arrays 60,499
ERJ-2GEJ472X Thick Film Resistors - SMD 341,780
Real Time Availability
Stock:
207 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.53
25:
$7.44
50:
$6.72
100:
$6.45
250:
$6.09
500:
$5.38
$4.84

To add to a project, please Log In.

171030384 167387259 133639882 165583196 189371948