Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
611-1.20122.0210000
Manufacturer Part #:

1.20122.0210000

Manufacturer:

Description: Switch Accessories
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Type: Contact Blocks
Designed for: RAFIX 16 Series
Body Shape: Rectangular
Color: Gray
Height: 26.2 mm
Illumination: Illuminated
Length: 22.2 mm
Mounting Style: Snap In
Series: RAFIX 16
Factory Pack Quantity: 10
Termination Style: Quick Connect
Width: 22.2 mm
Part # Aliases: 1.20122.021/0000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $15.87
  25: $15.49
  50: $14.44
  100: $13.34
  250: $12.47
  500: $11.71

To add to a project, please Log In.

171030384