|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
611-1101M2S3AV2QE2
Manufacturer Part #:

1101M2S3AV2QE2

Manufacturer:

Description:
Slide Switches SP-ON-NO-ON V R/A AG
Mouser Online Catalog Page 1,921, Mouser Online Catalog
PDF Page 1,921, PDF Catalog Page
1101M2S3AV2QE2 Datasheet 1101M2S3AV2QE2 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Slide Switches
RoHS: RoHS Compliant Details
Contact Form: SPDT
Switch Function: ON - ON
Contact Current Rating: 6 A at 120 V, 28 V
Voltage Rating AC: 120 V
Termination Style: PC Terminals
Brand: C&K Components
Actuator: Nylon
Mounting Style: Through Hole
Contact Plating: Silver
Packaging: Bulk
Contact Material: Copper
Mounting Angle: Vertical Right Angle
Operating Temperature Range: - 30 C to + 65 C
Series: 1000
Factory Pack Quantity: 1
Type: Slide Switch
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
T491D475K050AT Tantalum Capacitors - Solid SMD 23,980
1803293 Pluggable Terminal Blocks 1,769
MC7805CTG Linear Voltage Regulators 15,847
HI1206N101R-10 EMI Filter Beads, Chips & Arrays 145,136
61729-0010BLF USB Connectors 12,957
5001 Circuit Board Hardware - PCB 88,823
94HAB10RAT Coded Rotary Switches 1,281
EVQ-PBC05R Tactile Switches 9,585
4922R-16L Fixed Inductors 230
DO5040H-473MLB Fixed Inductors 106
Real Time Availability
Stock:
363 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.12
25:
$3.96
50:
$3.49
100:
$3.44
250:
$3.39
500:
$2.79
$2.61
$2.54

To add to a project, please Log In.

165583196 167387259 133639882 171030384 189371948