Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
611-1.10001.0010301
Manufacturer Part #:

1.10001.0010301

Manufacturer:

Description:
Pushbutton Switches PUSHBUTTON - I&IC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Pushbutton Switches
RoHS: RoHS Compliant Details
Contact Form: SPST
Switch Function: ON - (OFF)
Current Rating: 700 mA
Voltage Rating AC: 250 V
Termination Style: Screw
Contact Plating: Silver
Actuator: Round
Brand: C&K Components
Factory Pack Quantity: 10
Part # Aliases: 1.10001.001/0301
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OKI-78SR-5/1.5-W36-C Non-Isolated DC/DC Converters 17,600
GRM21B5C1H223JA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 170,481
7-188275-4 Board to Board & Mezzanine Connectors 11,564
7-188275-8 Board to Board & Mezzanine Connectors 5,456
VSLB3940 Infrared Emitters 12,219
GRM31CR61C226ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 54,334
C3216C0G1H104K160AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 15,924
C3216X5R1C106K160AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 49,512
CGA3E2C0G1H103J080AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 43,115
1N4148WS Diodes - General Purpose, Power, Switching 86,590
Real Time Availability
Stock:
79 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.64
  25: $5.83
  100: $5.51
  250: $5.34
  500: $5.02
  1,000: $4.53
  2,000: $4.46
  5,000: Quote

To add to a project, please Log In.

171030384 165583196 167387259 133639882 148847885 189371948