|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
540-YRM32F2FBBNN
Manufacturer Part #:

YRM32F2FBBNN

Manufacturer:

Description:
Rocker Switches 0.25 QC ON-OFF 20A Blk/Blk
Mouser Online Catalog Page 1,993, Mouser Online Catalog
PDF Page 1,993, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: CHERRY
Product Category: Rocker Switches
RoHS: RoHS Compliant Details
Contact Form: DPST
Switch Function: ON - OFF
Current Rating: 20 A
Voltage Rating AC: 250 V
Termination Style: Quick Connect Terminal
Brand: CHERRY
Actuator: Rocker
Color: Black
Mounting Style: Panel
Terminal Seal: No Seal
Contact Plating: Silver Alloy
Contact Rating: 20 A
Operating Temperature Range: - 20 C to + 105 C
Series: YR
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
W58-XB1A4A-30 Circuit Breakers 659
LZ1-10UA00-U4 High Power LEDs - Single Color 199
R5ABLKBLKFF0 Rocker Switches 2,201
YRM32F2BBRLN Illuminated Rocker Switches 508
ECS-160-20-30B-DU-TR Crystals 1,112
38760-0102 Barrier Terminal Blocks 397
YRM33F2BBBNN Rocker Switches 453
RGSCC901-R-B-B-E Rocker Switches 520
R5ABLKBLKEF0 Rocker Switches 130
Real Time Availability
Stock:
2,099 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.73
  10: $1.65
  50: $1.50
  100: $1.43
  200: $1.39
  500: $1.31
  1,000: $1.17
  2,000: $1.10
  5,000: $1.06

To add to a project, please Log In.

137170081 107609394 189371948 121910155 130253816 133639882 165583196 187110232