|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
540-YRM32F2BBRLN
Manufacturer Part #:

YRM32F2BBRLN

Manufacturer:

Description:
Illuminated Rocker Switches 0.25 QC ON-OFF 20A Red/Blk Lighted
Mouser Online Catalog Page 1,912, Mouser Online Catalog
PDF Page 1,912, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: CHERRY
Product Category: Illuminated Rocker Switches
RoHS: RoHS Compliant Details
Contact Form: DPST
Switch Function: ON - OFF
Current Rating: 20 A
Voltage Rating AC: 250 V
Termination Style: Quick Connect Terminal
Brand: CHERRY
Actuator: Rocker
Color: Black
Mounting Style: Panel
Illumination: LED
Illumination Color: Red
Contact Plating: Silver Alloy
Contact Rating: 20 A
Operating Temperature Range: - 20 C to + 105 C
Series: YR
Factory Pack Quantity: 500
Terminal Seal: No Seal
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
01500274Z Fuse Holder 7,090
DCA-20PC-5-DC1-RL-C Digital Panel Meters 57
RS-15-12 Switching Power Supplies 851
HB28-1-A+G Linear Power Supplies 62
5200.0643.1 AC Power Entry Modules 309
108-0902-001 Test Plugs & Test Jacks 36,533
RMP1913 Racks & Rack Cabinets 46
YRM32F2FBBNN Rocker Switches 2,576
03455LF7H Fuse Holder 112
140J1 Terminal Block Tools & Accessories 9,743
Real Time Availability
Stock:
365 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.50
10:
$2.39
50:
$2.17
100:
$2.06
200:
$2.01
500:
$1.90
$1.68
$1.58
$1.53

To add to a project, please Log In.

137170081 189371948 133639882 165583196