|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
540-WRG32F2FBBNN
Manufacturer Part #:

WRG32F2FBBNN

Manufacturer:

Description:
Rocker Switches DPST BLK 16A ON-OFF
Mouser Online Catalog Page 1,912, Mouser Online Catalog
PDF Page 1,912, PDF Catalog Page
WRG32F2FBBNN Datasheet WRG32F2FBBNN Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: CHERRY
Product Category: Rocker Switches
RoHS: RoHS Compliant Details
Contact Form: DPST
Switch Function: ON - OFF
Current Rating: 16 A
Voltage Rating AC: 250 V
Termination Style: Quick Connect Terminal
Brand: CHERRY
Actuator: Curved
Color: Black
Mounting Style: Panel
Contact Plating: Silver
Contact Rating: 16 A at 125 V
Housing Material: Nylon
Operating Temperature Range: - 20 C to + 85 C
Packaging: Bulk
Series: WR
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1590B Enclosures, Boxes, & Cases 2,597
11A11B10 Knobs & Dials 195
SUP75P03-07-E3 MOSFET 4,575
NSR020A0X43Z Non-Isolated DC/DC Converters 418
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 964,597
352115RFT Thick Film Resistors - SMD 39,581
LRA32H2FBBNN Rocker Switches 1,319
02-06-1132 Pin & Socket Connectors 25,283
RGSCC901-R-B-B-E Rocker Switches 859
PN-1328-DG Electrical Enclosures 27
Real Time Availability
Stock:
275 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.48
10:
$1.42
50:
$1.29
100:
$1.22
200:
$1.19
500:
$1.12
$1.00
$0.942
$0.91

To add to a project, please Log In.

165583196 189371948 107609394 133639882 187110232 121910155 130253816