|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
540-VN101503
Manufacturer Part #:

VN101503

Manufacturer:

Description:
Proximity Sensors VANE W/ 6" LEADS
Mouser Online Catalog Page 2,080, Mouser Online Catalog
PDF Page 2,080, PDF Catalog Page
VN101503 Datasheet VN101503 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: CHERRY
Product Category: Proximity Sensors
RoHS: RoHS Compliant Details
Brand: CHERRY
Sensing Method: Magnetic
Mounting Style: Screw
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Height: 10.8 mm
Length: 24.77 mm
Operating Supply Current: 6 mA
Operating Supply Voltage: 24 V
Packaging: Bulk
Series: VN1015
Factory Pack Quantity: 25
Width: 6.35 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CD4001BE Logic Gates 8,883
CD40106BE Inverters 16,390
DF40C-20DP-0.4V(51) Board to Board & Mezzanine Connectors 3,377
DF40C-40DP-0.4V(51) Board to Board & Mezzanine Connectors 3,928
DG23-B1RA Basic / Snap Action Switches 719
MP102103 Proximity Sensors 1
12124075-L Automotive Connectors 17,476
61048-1 Terminals 9,467
FX15S-51S-0.5SH Board to Board & Mezzanine Connectors 834
DF12B(3.0)-30DS-0.5V(86) Board to Board & Mezzanine Connectors 1,099
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.82
10:
$7.70
25:
$7.59
50:
$7.48
100:
$7.26
250:
$7.06
500:
$6.87
$6.60

To add to a project, please Log In.

176040977 187620208 195346910