|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
540-VN101501
Manufacturer Part #:

VN101501

Manufacturer:

Description:
Proximity Sensors MOLDED VANE
Images are for reference only
See Product Specifications
Share |
Manufacturer: CHERRY
Product Category: Proximity Sensors
RoHS: RoHS Compliant Details
Brand: CHERRY
Sensing Method: Magnetic
Mounting Style: Screw
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Height: 10.8 mm
Length: 24.77 mm
Operating Supply Current: 6 mA
Operating Supply Voltage: 24 V
Series: VN1015
Factory Pack Quantity: 25
Width: 6.35 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.53
10:
$7.22
25:
$6.62
50:
$6.32
100:
$6.02
250:
$5.27
500:
$5.11
$4.36
$4.06

To add to a project, please Log In.

187620208 176040977 195346910