|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
540-SRB22A2FBBNN
Manufacturer Part #:

SRB22A2FBBNN

Manufacturer:

Description:
Rocker Switches SPST 10A BLK ON-OFF Symbols
Mouser Online Catalog Page 1,912, Mouser Online Catalog
PDF Page 1,912, PDF Catalog Page
SRB22A2FBBNN Datasheet SRB22A2FBBNN Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: CHERRY
Product Category: Rocker Switches
RoHS: RoHS Compliant Details
Contact Form: SPST
Switch Function: ON - OFF
Current Rating: 10 A
Voltage Rating AC: 250 V
Termination Style: Quick Connect Terminal
Brand: CHERRY
Actuator: Curved
Color: Black
Mounting Style: Panel
Contact Plating: Silver
Contact Rating: 10 A at 125 V
Housing Material: Nylon
Operating Temperature Range: - 20 C to + 85 C
Packaging: Bulk
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 127,536
NYS367-2 RCA Phono Connectors 3,480
GRM219R60J106KE19D Multilayer Ceramic Capacitors MLCC - SMD/SMT 57,185
DG612AEY-T1-E3 Analog Switch ICs 2,170
TLC2264ID Operational Amplifiers - Op Amps 206
ME-100 Headers & Wire Housings 4,709
C0805C103K1RAC7210 Multilayer Ceramic Capacitors MLCC - SMD/SMT 42,295
TNPW080533K0DEEA Thin Film Resistors - SMD 7,845
TNPW080510K0DEEA Thin Film Resistors - SMD 14,331
TPS61097-33DBVT Voltage Regulators - Switching Regulators 884
Real Time Availability
Stock:
4,281 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.95
10:
$0.865
50:
$0.83
100:
$0.76
200:
$0.741
500:
$0.722
$0.607
$0.57
$0.541

To add to a project, please Log In.

165583196 189371948 187110232 107609394 121910155 130253816 133639882