|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
540-SRB22A2DBBNN
Manufacturer Part #:

SRB22A2DBBNN

Manufacturer:

Description:
Rocker Switches SPST 10A BLK Marked 'ON-OFF'
Mouser Online Catalog Page 1,912, Mouser Online Catalog
PDF Page 1,912, PDF Catalog Page
SRB22A2DBBNN Datasheet SRB22A2DBBNN Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: CHERRY
Product Category: Rocker Switches
RoHS: RoHS Compliant Details
Contact Form: SPST
Switch Function: ON - OFF
Current Rating: 10 A
Voltage Rating AC: 250 V
Termination Style: Quick Connect Terminal
Brand: CHERRY
Actuator: Curved
Color: Black
Mounting Style: Panel
Contact Plating: Silver
Contact Rating: 10 A at 125 V
Housing Material: Nylon
Operating Temperature Range: - 20 C to + 85 C
Packaging: Bulk
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
712A DC Power Connectors 9,140
SUP75P03-07-E3 MOSFET 4,575
NYS367-2 RCA Phono Connectors 3,557
1N4148 Diodes - General Purpose, Power, Switching 137,286
LM7805CT Linear Voltage Regulators 16,375
93PR200LF Trimmer Resistors - Through Hole 1,000
NYS367-9 RCA Phono Connectors 3,441
C3225X5R1C226K250AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,965
48ASSP3S1M2RBT Slide Switches 348
SRB22A2FBBNN Rocker Switches 4,288
Real Time Availability
Stock:
849 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.92
10:
$0.843
50:
$0.809
100:
$0.739
200:
$0.721
500:
$0.703
$0.592
$0.555
$0.526

To add to a project, please Log In.

133639882 165583196 187110232 107609394 121910155 130253816 189371948