|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
540-RRA32H3FBBNN
Manufacturer Part #:

RRA32H3FBBNN

Manufacturer:

Description:
Rocker Switches DPST ON-OFF 10A BLK
Mouser Online Catalog Page 1,912, Mouser Online Catalog
PDF Page 1,912, PDF Catalog Page
RRA32H3FBBNN Datasheet RRA32H3FBBNN Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: CHERRY
Product Category: Rocker Switches
RoHS: RoHS Compliant Details
Brand: CHERRY
Contact Form: DPST
Switch Function: ON - OFF
Current Rating: 10 A
Voltage Rating AC: 250 V
Termination Style: Quick Connect Terminal
Color: Black
Mounting Style: Panel
Contact Rating: 10 A at 125 V
Housing Material: Nylon
Operating Temperature Range: - 20 C to + 85 C
Packaging: Bulk
Factory Pack Quantity: 1200
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
6200.2100 AC Power Entry Modules 668
SB4011NOM Pushbutton Switches 1,197
93PR200LF Trimmer Resistors - Through Hole 1,000
1-66107-1 Pin & Socket Connectors 3,518
C3225X5R1C226K250AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,965
MC14504BDR2G Translation - Voltage Levels 4,741
SRJ23A3BBBNN Rocker Switches 487
VJ0805V104ZXJCW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,395
Real Time Availability
Stock:
1,808 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.64
10:
$1.56
50:
$1.42
100:
$1.35
200:
$1.31
500:
$1.24
$1.10
$1.03
$1.00

To add to a project, please Log In.

165583196 121910155 130253816 107609394 189371948 133639882 187110232