Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
540-RRA22H3BBBNN
Manufacturer Part #:

RRA22H3BBBNN

Manufacturer:

Description:
Rocker Switches SPST ON-OFF 10A BLK
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: CHERRY
Product Category: Rocker Switches
RoHS: RoHS Compliant Details
Brand: CHERRY
Contact Form: SPST
Switch Function: ON - OFF
Current Rating: 10 A
Voltage Rating AC: 250 V
Termination Style: Quick Connect Terminal
Color: Black
Mounting Style: Panel
Contact Plating: Copper Alloy
Contact Rating: 10 A at 125 V
Housing Material: Nylon
Operating Temperature Range: - 20 C to + 85 C
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
712A DC Power Connectors 16,429
640250-6 Headers & Wire Housings 13,281
AC15WNA-R AC Power Cords 2,192
09150-F/45 Fan Accessories 1,878
311007-01 AC Power Cords 1,015
ETS Soldering Irons 1,041
03-09-1032 Pin & Socket Connectors 12,019
SRB22A2DBBNN Rocker Switches 2,415
CRE22F2FBBNE Rocker Switches 1,200
640250-1 Headers & Wire Housings 2,345
Real Time Availability
Stock:
684 Can Ship Immediately

On Order: 700 View Delivery Dates  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.23
  10: $1.10
  25: $1.06
  100: $0.98
  250: $0.955
  500: $0.93
  1,000: $0.784
  2,500: $0.735
  5,000: $0.698

To add to a project, please Log In.

165583196 107609394 189371948 121910155 130253816 133639882 187110232