|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
540-PRK22J5DBBNN
Manufacturer Part #:

PRK22J5DBBNN

Manufacturer:

Description:
Rocker Switches SPST ON-OFF 6A "ON OFF"
Mouser Online Catalog Page 1,912, Mouser Online Catalog
PDF Page 1,912, PDF Catalog Page
PRK22J5DBBNN Datasheet PRK22J5DBBNN Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: CHERRY
Product Category: Rocker Switches
RoHS: RoHS Compliant Details
Brand: CHERRY
Contact Form: SPST
Switch Function: ON - OFF
Voltage Rating AC: 250 V
Termination Style: Solder Lug
Color: Black
Mounting Style: Panel
Contact Plating: Steel Alloy
Contact Rating: 6 A at 125 V
Housing Material: Nylon
Operating Temperature Range: 0 C to + 100 C
Packaging: Bulk
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
IRLB3034PBF MOSFET 10,241
1590BBK Enclosures, Boxes, & Cases 4,138
1048 Cylindrical Battery Contacts, Clips, Holders & Springs 10,900
TPS3808G30DBVR Supervisory Circuits 2,220
TPS61160DRVR LED Lighting Drivers 3,718
93PR200LF Trimmer Resistors - Through Hole 958
47950-2001 Antennas 613
95501-2661 Modular Connectors / Ethernet Connectors 4,937
105262-0003 Antennas 577
44769-1001 Headers & Wire Housings 2,715
Real Time Availability
Stock:
653 Can Ship Immediately

On Order:

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.28
10:
$1.16
50:
$1.11
100:
$1.02
200:
$0.994
500:
$0.969
$0.815
$0.765
$0.727

To add to a project, please Log In.

189371948 107609394 121910155 130253816 133639882 187110232 165583196