|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
540-MX1A-C1NN
Manufacturer Part #:

MX1A-C1NN

Manufacturer:

Description:
Pushbutton Switches SOFT FACE PLATE MNT
Mouser Online Catalog Page 1,873, Mouser Online Catalog
PDF Page 1,873, PDF Catalog Page
MX1A-C1NN Datasheet MX1A-C1NN Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: CHERRY
Product Category: Pushbutton Switches
RoHS: RoHS Compliant Details
Product: Standard Switches
Mounting Style: Through Hole
Contact Form: SPST
Switch Function: ON - (OFF)
Current Rating: 10 mA
Voltage Rating AC: 12 V
Voltage Rating DC: 12 VDC
Termination Style: Solder Pin
Contact Plating: Gold
Brand: CHERRY
Actuator: Without Cap
Flammability Rating: UL 94 HB
Housing Material: Thermoplastic
Life: 50000000 Cycles
Packaging: Bulk
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADA4350ARUZ Analog Front End - AFE 66
9GV0824P1G031 DC Fans 16
LNK4023D-TL AC/DC Converters 2,500
1N4148 Diodes - General Purpose, Power, Switching 127,988
MX1A-C1NW Pushbutton Switches 6,038
MX1A-11NN Pushbutton Switches 4,940
MX1A-E1NW Pushbutton Switches 4,209
MX1A-E1NN Pushbutton Switches 851
MX1A-11NW Pushbutton Switches 8,831
Real Time Availability
Stock:
3,166 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Manufacturing delays have been reported on this product.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.89
10:
$0.836
20:
$0.80
50:
$0.756
100:
$0.734
200:
$0.72
500:
$0.68
$0.67

To add to a project, please Log In.

133639882 148847885 165583196 189371948