|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
540-MX1A-11NW
Manufacturer Part #:

MX1A-11NW

Manufacturer:

Description:
Pushbutton Switches LINEAR PCB MOUNT
Mouser Online Catalog Page 1,873, Mouser Online Catalog
PDF Page 1,873, PDF Catalog Page
MX1A-11NW Datasheet MX1A-11NW Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: CHERRY
Product Category: Pushbutton Switches
RoHS: RoHS Compliant Details
Product: Standard Switches
Mounting Style: Through Hole
Contact Form: SPST
Switch Function: ON - (OFF)
Current Rating: 10 mA
Voltage Rating AC: 12 V
Voltage Rating DC: 12 VDC
Termination Style: Solder Lug
Contact Plating: Gold
Brand: CHERRY
Actuator: Plunger
Flammability Rating: UL 94 HB
Housing Material: Thermoplastic
Packaging: Bulk
Series: MX
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CD4011BE Logic Gates 12,768
50212LX Slide Switches 16
46313LDRX Slide Switches 700
LM1458N/NOPB Operational Amplifiers - Op Amps 2,111
46206LRX Slide Switches 283
CD4520BE Counter ICs 2,181
CD4007UBE Specialty Function Logic 4,718
CD4025BE Logic Gates 2,112
3362P-1-102LF Trimmer Resistors - Through Hole 1,552
CD4028BE Encoders, Decoders, Multiplexers & Demultiplexers 2,905
Real Time Availability
Stock:
8,831 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Manufacturing delays have been reported on this product.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.78
10:
$0.735
25:
$0.70
50:
$0.665
100:
$0.647
250:
$0.63
500:
$0.595
$0.56
$0.507

To add to a project, please Log In.

165583196 148847885 189371948 133639882