|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
540-MP201903
Manufacturer Part #:

MP201903

Manufacturer:

Description:
Proximity Sensors .2A 30VDC 24AWG 12" SPST FormC, Flng Mnt
Mouser Online Catalog Page 2,080, Mouser Online Catalog
PDF Page 2,080, PDF Catalog Page
MP201903 Datasheet MP201903 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: CHERRY
Product Category: Proximity Sensors
RoHS: RoHS Compliant Details
Brand: CHERRY
Sensing Method: Magnetic
Mounting Style: Screw
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 200 mA
Operating Supply Voltage: 100 V
Packaging: Bulk
Series: MP2019
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1546306-4 Barrier Terminal Blocks 1,750
AS201901 Proximity Sensors 1,687
AS101001 Proximity Sensors 550
CU-1941 Enclosures, Boxes, & Cases 293
0234001.MXP Cartridge Fuses 912
R50RB2-4-0045 Standard LEDs - Through Hole 85
RS02B300R0FB12 Wirewound Resistors - Through Hole 178
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.15
10:
$5.35
25:
$4.82
50:
$4.55
100:
$4.28
250:
$4.01
500:
$3.81
$3.68
$3.56

To add to a project, please Log In.

176040977 187620208 195346910