|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
540-MP201902
Manufacturer Part #:

MP201902

Manufacturer:

Description:
Proximity Sensors .2A 30VDC 24AWG 12" SPST FormB, Flng Mnt
Mouser Online Catalog Page 2,080, Mouser Online Catalog
PDF Page 2,080, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: CHERRY
Product Category: Proximity Sensors
RoHS: RoHS Compliant Details
Brand: CHERRY
Sensing Method: Magnetic
Mounting Style: Screw
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 200 mA
Operating Supply Voltage: 100 V
Series: MP2019
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RS-200 Decade Boxes 34
MG064S09A200DP Varistors 934
Real Time Availability
Stock:
0

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.55
10:
$4.83
25:
$4.34
50:
$4.10
100:
$3.86
250:
$3.62
500:
$3.43
$3.31
$3.20

To add to a project, please Log In.

187620208 195346910 176040977