|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
540-MP201901
Manufacturer Part #:

MP201901

Manufacturer:

Description:
Proximity Sensors .5A 175VDC 24AWG 12" SPST FormA, Flng Mnt
Images are for reference only
See Product Specifications
Share |
Manufacturer: CHERRY
Product Category: Proximity Sensors
RoHS: RoHS Compliant Details
Brand: CHERRY
Sensing Method: Magnetic
Mounting Style: Screw
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 500 mA
Operating Supply Voltage: 175 V
Packaging: Bulk
Series: MP2019
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5-747904-2 D-Sub Standard Connectors 3,949
STM32F405RGT6 ARM Microcontrollers - MCU 3,070
AS201901 Proximity Sensors 1,540
414F DC Fans 934
761-18/004 AC Power Entry Modules 261
PSA120-240-R Switching Power Supplies 48
09325-F/45 Fan Accessories 237
0034.1522 Cartridge Fuses 3,661
09150-G Fan Accessories 312
Real Time Availability
Stock:
1,428 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.08
10:
$3.82
25:
$3.56
50:
$3.06
100:
$2.80
250:
$2.62
500:
$2.46
$2.38
$2.28

To add to a project, please Log In.

176040977 187620208 195346910