|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
540-MP201802
Manufacturer Part #:

MP201802

Manufacturer:

Description:
Proximity Sensors .2A 30VDC 24AWG 12" SPST FormB, Flng Mnt
Mouser Online Catalog Page 2,080, Mouser Online Catalog
PDF Page 2,080, PDF Catalog Page
MP201802 Datasheet MP201802 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: CHERRY
Product Category: Proximity Sensors
RoHS: RoHS Compliant Details
Brand: CHERRY
Sensing Method: Magnetic
Mounting Style: Screw
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Height: 5.99 mm
Length: 23.01 mm
Operating Supply Current: 200 mA
Operating Supply Voltage: 100 V
Packaging: Bulk
Series: MP2018
Factory Pack Quantity: 25
Width: 13.97 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
UHE-12/2500-D24-C Isolated DC/DC Converters 334
P2RF-08-E Relay Sockets & Hardware 1,888
T92P7D22-12 General Purpose Relays 1,656
W28-XQ1A-3 Circuit Breakers 6,540
206433-2 Standard Circular Connector 1,153
350551-1 Pin & Socket Connectors 16,539
G2R-2-S-AC120S General Purpose Relays 174
AS201801 Proximity Sensors 1,302
MP201801 Proximity Sensors 68
CLB-103-11B3A-B-A Circuit Breakers 31
Real Time Availability
Stock:
539 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.52
10:
$4.80
25:
$4.31
50:
$4.08
100:
$3.84
250:
$3.60
500:
$3.42
$3.30
$3.19

To add to a project, please Log In.

176040977 187620208 195346910