|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
540-MP201801
Manufacturer Part #:

MP201801

Manufacturer:

Description:
Proximity Sensors .5A 175VDC 24AWG 12" SPST FormA, Flng Mnt
Mouser Online Catalog Page 2,080, Mouser Online Catalog
PDF Page 2,080, PDF Catalog Page
MP201801 Datasheet MP201801 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: CHERRY
Product Category: Proximity Sensors
RoHS: RoHS Compliant Details
Brand: CHERRY
Sensing Method: Magnetic
Mounting Style: Screw
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Height: 5.99 mm
Length: 23.01 mm
Operating Supply Current: 500 mA
Operating Supply Voltage: 175 V
Packaging: Bulk
Series: MP2018
Factory Pack Quantity: 100
Width: 13.97 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AT89S52-24PU 8-bit Microcontrollers - MCU 4,021
DS1302+ Real Time Clock 1,772
AS201801 Proximity Sensors 1,298
MP201802 Proximity Sensors 539
LM358AP Operational Amplifiers - Op Amps 5,312
HDSP-513G LED Displays & Accessories 3,685
4609X-101-472LF Resistor Networks & Arrays 5,411
CD4511BE Encoders, Decoders, Multiplexers & Demultiplexers 4,098
TIP127 Darlington Transistors 2,043
Real Time Availability
Stock:
68 Can Ship Immediately

On Order:

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.96
10:
$3.70
25:
$3.45
50:
$2.97
100:
$2.71
250:
$2.55
500:
$2.38
$2.31
$2.22

To add to a project, please Log In.

176040977 187620208 195346910