|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
540-MP201703
Manufacturer Part #:

MP201703

Manufacturer:

Description:
Proximity Sensors .2A 30VDC SPDT PLSTC FormC 24AWG 12" IP65
Images are for reference only
See Product Specifications
Share |
Manufacturer: CHERRY
Product Category: Proximity Sensors
RoHS: RoHS Compliant Details
Brand: CHERRY
Sensing Method: Magnetic
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 200 mA
Operating Supply Voltage: 100 V
Series: MP2017
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.14
10:
$5.34
25:
$4.80
50:
$4.53
100:
$4.27
250:
$4.00
500:
$3.80
$3.67
$3.54

To add to a project, please Log In.

176040977 187620208 195346910