|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
540-MP201702
Manufacturer Part #:

MP201702

Manufacturer:

Description:
Proximity Sensors .2A 30VDC SPST PLSTC FormB 24AWG 12" IP65
Mouser Online Catalog Page 2,080, Mouser Online Catalog
PDF Page 2,080, PDF Catalog Page
MP201702 Datasheet MP201702 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: CHERRY
Product Category: Proximity Sensors
RoHS: RoHS Compliant Details
Brand: CHERRY
Sensing Method: Magnetic
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 200 mA
Operating Supply Voltage: 100 V
Packaging: Bulk
Series: MP2017
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
UHE-12/2500-D24-C Isolated DC/DC Converters 334
73251-0151 RF Connectors / Coaxial Connectors 764
EE-SX670 Optical Switches, Transmissive, Phototransistor Output 127
MP201701 Proximity Sensors 1,576
AS101001 Proximity Sensors 550
AS201801 Proximity Sensors 1,298
MP201802 Proximity Sensors 539
61045-2 Terminals 12,191
LTL2F3VEKNT Standard LEDs - Through Hole 7,146
TLLG4400 Standard LEDs - Through Hole 4,715
Real Time Availability
Stock:
270 Can Ship Immediately

On Order:

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.47
10:
$4.76
25:
$4.27
50:
$4.03
100:
$3.80
250:
$3.56
500:
$3.38
$3.26
$3.16

To add to a project, please Log In.

176040977 187620208 195346910